FF200R12KS4PHOSA1

Infineon Technologies
726-FF200R12KS4PHOSA
FF200R12KS4PHOSA1

Mfr.:

Description:
IGBT Modules 1200 V, 200 A dual IGBT module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 8   Multiples: 8
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
121,03 € 968,24 €
111,11 € 11.555,44 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBT Modules
RoHS:  
Tray
Brand: Infineon Technologies
Country of Assembly: HU
Country of Diffusion: Not Available
Country of Origin: HU
Product Type: IGBT Modules
Series: IGBT2 Fast
Factory Pack Quantity: 8
Subcategory: IGBTs
Technology: Si
Part # Aliases: FF200R12KS4P SP001403816
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
USHTS:
8541290065
ECCN:
EAR99