F3L6MR20W2M1HB70BPSA1

726-F3L6MR20W2M1HB70
F3L6MR20W2M1HB70BPSA1

Mfr.:

Description:
Infineon CoolSiC MOSFET half-bridge module 2000 V

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
241,57 € 241,57 €
241,35 € 2.413,50 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Infineon
RoHS:  
Brand: Infineon Technologies
Country of Assembly: DE
Country of Diffusion: Not Available
Country of Origin: AT
Packaging: Tray
Series: EasyPACK
Factory Pack Quantity: 15
Tradename: CoolSiC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
MXHTS:
8541210100
ECCN:
EAR99

EasyPACK™ CoolSiC™ Trench MOSFET Modules

Infineon Technologies EasyPACK™ CoolSiC™ Trench MOSFET Modules feature PressFIT contact technology and an integrated Negative Temperature Coefficient (NTC) temperature sensor. These modules operate at a 1200V drain-source voltage, feature a low inductive design, low switching losses, and high current density. The EasyPACK™ modules offer rugged mounting due to integrated mounting clamps and are packaged with a CTI >600. Applications include high-frequency switching devices, DC/DC converters, and DC chargers for EVs. With the Easy 2C Series, Infineon enhances high-power designs using SiC G2 technology and advanced .XT features. The .XT technology provides enhanced ruggedness and extended operating temperatures, while the second-generation SiC MOSFET technology offers improved gate oxide reliability and reduced on-resistance.

FEATURED PRODUCTS
INFINEON