F3L200R12N2H3B47BPSA2

Infineon Technologies
726-F3L200R12N2H3B42
F3L200R12N2H3B47BPSA2

Mfr.:

Description:
IGBT Modules 1200 V, 200 A 3-level IGBT module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 15   Multiples: 15
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
68,21 € 1.023,15 €
61,43 € 6.450,15 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBT Modules
RoHS:  
Tray
Brand: Infineon Technologies
Product Type: IGBT Modules
Factory Pack Quantity: 15
Subcategory: IGBTs
Technology: Si
Part # Aliases: F3L200R12N2H3_B47 SP005422526
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Hungary
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1200V 3-level IGBT Modules

Infineon Technologies 1200V 3-level IGBT Modules deliver electrical performance and high reliability without limiting the design flexibility. The IGBT modules cover a range from only hundreds of watts to several megawatts. The 1200V IGBT Modules are designed for 3-level-applications.