F3L200R07W2S5FPB55BPSA1

Infineon Technologies
726-L200R07W2S5FPB55
F3L200R07W2S5FPB55BPSA1

Mfr.:

Description:
IGBT Modules 650 V, 200 A 3-level IGBT module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 18   Multiples: 18
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
69,45 € 1.250,10 €
63,25 € 6.831,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBT Modules
RoHS:  
Tray
Brand: Infineon Technologies
Country of Assembly: CN
Country of Diffusion: DE
Country of Origin: HU
Product Type: IGBT Modules
Factory Pack Quantity: 18
Subcategory: IGBTs
Technology: Si
Part # Aliases: F3L200R07W2S5FP_B55 SP002662580
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
USHTS:
8541290065
ECCN:
EAR99

F3L200R07W2S5FP EasyPACK™ IGBT Modules

Infineon Technologies F3L200R07W2S5FP EasyPACK™ IGBT Modules feature up to 650V increased blocking voltage capability and employ CoolSiC™ Schottky diode (gen5). These devices are based on TRENCHSTOP™ IGBT5  and PressFIT contact technology. The F3L200R07W2S5FP IGBT modules provide strongly reduced switching losses and an Al2O3 substrate with low thermal resistance. These modules come with a compact design comprising rugged mounting due to integrated mounting clamps and pre-applied thermal interface material. The F3L200R07W2S5FP IGBT modules are ideal for motor drives, solar applications, 3-level applications, and UPS systems.