EVALTDA3882533VOUTTOBO1

726-EVALTDA3882533VO
EVALTDA3882533VOUTTOBO1

Mfr.:

Description:
Power Management IC Development Tools EVAL_TDA38825_3.3VOUT

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
62,89 € 62,89 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
DC/DC Primary/Secondary Side Controller
12 V
3.3 V
TDA38825
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Description/Function: Industrial
For Use With: Single Phase Buck Converters
Output Current: 20 A
Packaging: Container
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: EVAL_TDA38825_3.3VOUT SP006011992
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
8473301180
ECCN:
EAR99

Integrated POL Voltage Regulator Tools

Infineon Technologies Integrated POL Voltage Regulator Tools demonstrate the capabilities of high-performance, easy-to-use point-of-load voltage regulators. The regulators use a proprietary COT that delivers a fast transient response. Target applications include servers, AI, datacom, telecom, and storage markets.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More