EVALNLM0011DCTOBO1

726-EVALNLM0011DCTOB
EVALNLM0011DCTOBO1

Mfr.:

Description:
NFC/RFID Development Tools EVAL_NLM0011_DC

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,89 € 36,89 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: NFC/RFID Development Tools
Evaluation Kits
NLM0011/NLM0010
Bulk
Brand: Infineon Technologies
Product Type: NFC/RFID Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Type: Power Supply Controller
Part # Aliases: EVAL_NLM0011_DC SP005298736
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
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVAL_NLM0011_DC Evaluation Kit

Infineon Technologies EVAL_NLM0011_DC Evaluation Kit enables the demonstration of NFC-PWM configuration ICs with NLM0011 through the NFC-PWM mobile app. This evaluation kit consists of two different NFC boards including NLM0011 and one demonstration board with an LED display. Both NFC board options are for single use with supply voltages of 5V to 25V for the first NFC board and 3V to 5V for the second NFC board. This evaluation kit is ideal for use in LED drivers, motor control, and power supplies.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More