EVALM7LVMOSINVTOBO1

726-EVALM7LVMOSINVTO
EVALM7LVMOSINVTOBO1

Mfr.:

Description:
Power Management IC Development Tools iMOTION MADK Evaluation board for OptiMOS 5 60 V MOSFETs

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
64,42 € 64,42 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Motor/Motion Controller & Driver
20 V to 45 V
5 V, 15 V
IPD033N06N
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Description/Function: Evaluation Power Board with M7 Connector
Output Current: 12 A
Product Type: Power Management IC Development Tools
Subcategory: Development Tools
Part # Aliases: EVAL-M7-LVMOS-INV SP005555666
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

EVAL-M7-LVMOS-INV Evaluation Power Board

Infineon Technologies EVAL-M7-LVMOS-INV Evaluation Power Board is designed to be driven by a control board compatible with the included M7 connector. The EVAL-M7-LVMOS-INV power board can handle up to 300W output power when the carrier frequency is 20kHz (The load is a 24V vacuum cleaner motor).

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More