EVALM7HVMOSINVTOBO1

726-EVALM7HVMOSINVTO
EVALM7HVMOSINVTOBO1

Mfr.:

Description:
Power Management IC Development Tools EVAL-M7-HVMOS-INV

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
64,29 € 64,29 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
IGBT Driver
220 VAC
5 V, 15 V
IPN60R600PFD7S
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 103 mm x 96 mm x 42 mm
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Output Current: 1.3 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: EVAL-M7-HVMOS-INV SP005555668
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

EVAL-M7-HVMOS-INV iMOTION™ MADK Power Board

Infineon Technologies EVAL-M7-HVMOS-INV iMOTION™ MADK Power Board is a power stage evaluation board for the iMOTION™ Modular Application Design Kit (MADK) platform. It implements a three-phase inverter based on the IPN60R600PFD7S 600V CoolMOS™ PFD7 Superjunction MOSFET. 

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More