EVALM7HVIGBTPFCINV1TOBO1

726-EM7HVIGBTPFCINV1
EVALM7HVIGBTPFCINV1TOBO1

Mfr.:

Description:
Power Management IC Development Tools iMOTION MADK evaluation board for TRENCHSTOP RCD2 IGBT

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
61,49 € 61,49 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
IGBT Driver
165 VAC to 260 VAC
IKB15N65ETH5.
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 153 mm x 107 mm X 45 mm
Product Type: Power Management IC Development Tools
Subcategory: Development Tools
Part # Aliases: EVAL-M7-HVIGBT-PFCINV1 SP005935281
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More