EVALM1IM818ATOBO1

Infineon Technologies
726-EVALM1IM818ATOBO
EVALM1IM818ATOBO1

Mfr.:

Description:
Power Management IC Development Tools CIPOS Maxi IPM eval features 1200 V IM818-series IPM

Availability

Stock:
Non-Stocked
Factory Lead Time:
53 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
181,12 € 181,12 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
Evaluation Boards
Motor/Motion Controller & Driver
380 VAC
IM818-MCC
Brand: Infineon Technologies
Dimensions: 195 mm x 140 mm
Output Current: 16 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: EVAL-M1-IM818-A SP004080732
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8473302000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

EVAL-M1-IM818-A CIPOS™ Maxi IPM Evaluation Board

Infineon Technologies EVAL-M1-IM818-A CIPOS™ Maxi IPM Evaluation Board is a part of the iMOTION™ Modular Application Design Kit for drives (iMOTION MADK). The MADK platform is intended to use various power stages with different control boards. These boards can easily be interfaced through the iMOTION MADK-M1 20 pin interface connector. The EVAL-M1-IM818-A Evaluation Board is designed to provide an easy-to-use power stage based on the Infineon CIPOS Maxi Inteligent Power Module (IPM). The EVAL-M1-IM818-A Evaluation Board is equipped with all assembly groups for sensorless Field Oriented Control (FOC). It provides a single-phase AC-connector, rectifier, and 3-phase output for for connecting the motor. The power stage also contains emitter shunts for current sensing and a voltage divider for DC-link voltage measurement.