EVALFANXMCPFD7TOBO1

726-EVALFANXMCPFD7TO
EVALFANXMCPFD7TOBO1

Mfr.:

Description:
Power Management IC Development Tools EVAL_FAN_XMC_PFD7

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
127,28 € 127,28 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
Evaluation Boards
Motor/Motion Controller & Driver
85 VAC to 265 VAC, 120 V to 370 V
2ED28073J06F, ICE5QR4770AG, IPN60R2K0PFD7S, XMC1302-T038X0200 AB
Brand: Infineon Technologies
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: EVAL_FAN_XMC_PFD7 SP005558988
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
8473302000
CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Slovenia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Fan Driver Evaluation Board

Infineon Technologies Fan Driver Evaluation Board is a compact 3-phase motor drive system solution up to 100W for sensor-less or sensored motor control. This board provides sensorless speed controlled direct FOC startup, 7-segment / 5-segment SVM, over-current protection by CTRAP, and speed controlled using µC/Probe™ GUI’s slider. The fan driver eval board features various components including XMC1302 MCU, half-bridge gate driver EiceDRIVER™ 2ED28073J06F, CoolMOS IPN60R2K0PFD7S, and CoolSet ICE5QR4770AG. The XMC1302 MCU supports HALL, includes J-Link debug interface by Segger, and µC/Probe™-based GUI for parameterization and tuning.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More