EVALBDPSDDTOLGTOBO1

Infineon Technologies
726-EVALBDPSDDTOLGTO
EVALBDPSDDTOLGTOBO1

Mfr.:

Description:
Power Management IC Development Tools EVAL_BDPS_DD_TOLG

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,37 € 60,37 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
36 V to 75 V
IPTG014N10NM5, BAS3010B
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HK
Dimensions: 65 mm x 16.5 mm
Output Current: 30 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: EVAL_BDPS_DD_TOLG SP005593433
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EVAL_BDPS_DD_TOLG Evaluation Board

Infineon Technologies EVAL_BDPS_DD_TOLG Evaluation Board is a bidirectional switchboard using MOSFETs connected in a drain-to-drain configuration. The Infineon Technologies EVAL_BDPS_DD_TOLG is designed to support an operating voltage (VIN) of 36V to 75V. The board has a continuous output current (IOUT) of 0A to 30A.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More