EVALAUDAMP24TOBO1

726-EVALAUDAMP24TOBO
EVALAUDAMP24TOBO1

Mfr.:

Description:
Audio IC Development Tools EVAL_AUDAMP24

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Audio IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Boards
Audio Amplifier
IRS20957SPBF, IGT40R070D1 E8220
38 V to 75 V
Bulk
Brand: Infineon Technologies
Product Type: Audio IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: EVAL_AUDAMP24 SP005409556
Unit Weight: 1,132 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8518402000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVAL_AUDAMP24 Evaluation Board

Infineon EVAL_AUDAMP24 Evaluation Board is a two-channel, 225W/ch (4Ω at ±43V) or 250W/ch (8Ω at ±63V) half-bridge class D audio power amplifier for Hi-Fi audio systems. The EVAL_AUDAMP24 Board demonstrates using the CoolGaN™ gallium nitride transistor and IRS20957S controller IC, implementing protection circuits, and designing an optimum PCB layout. This optimum layout implements the IGT40R070D1 E8220, 400V CoolGaN e-mode HEMT.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More