EVAL5K5W3PHLLCSIC2TOBO1

726-EVAL5K5W3PHLLCSI
EVAL5K5W3PHLLCSIC2TOBO1

Mfr.:

Description:
Power Management IC Development Tools 5.5 kW 3-phase interleaved LLC converter with 650 V CoolSiC TOLT

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Evaluation Boards
IMLT65R050M2H
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
For Use With: MOSFET
Output Current: 110 A
Product Type: Power Management IC Development Tools
Subcategory: Development Tools
Tradename: CoolSiC
Part # Aliases: EVAL_5K5W_3PH_LLC_SIC2 SP006206001
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
8473301180

EVAL_5K5W_3PH_LLC_SIC2 Interleaved LLC Converter

Infineon Technologies EVAL_5K5W_3PH_LLC_SIC2 Interleaved LLC Converter is a 5.5kW three-phase device that converts a 400VDC input voltage to a regulated 50V output. The Infineon EVAL_5K5W_3PH_LLC_SIC2 achieves a peak efficiency of almost 99% and a power density of 170W/in3, enabled by the superior characteristics of CoolSiC™ and a top-side cooled package solution.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More