EVAL40WFLYP7950VTOBO1

726-EVAL40WFLYP7950V
EVAL40WFLYP7950VTOBO1

Mfr.:

Description:
Power Management IC Development Tools Quasi-resonant flyback converter solution for high efficiency adapter designs

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Adapter Boards
AC/DC Primary/Secondary Side Controller
90 VAC to 265 VAC
19 V
IPA95R450P7, 2N7002, BAS21-03W,
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Output Current: 2.1 A
Product Type: Power Management IC Development Tools
Subcategory: Development Tools
Part # Aliases: EVAL_40W_FLY_P7_950V SP002805654
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
9031809090
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

EVAL_40W_FLY_P7_950V Adapter Reference Board

Infineon EVAL_40W_FLY_P7_950V 40W Adapter Reference Board is a test platform for low-cost charger applications, displaying the functionality of the 950V CoolMOS™ P7 SJ MOSFETs. The EVAL_40W_FLY_P7_950V is a quasi-resonant snubberless flyback converter solution for high-efficiency adapter designs. The board is a highly reliable system, designed to fit a very small form factor while maintaining high efficiency, low standby power, and various modes of protection. 

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More