EVAL3KW2LLCP747TOBO1

726-EVAL3KW2LLCP747T
EVAL3KW2LLCP747TOBO1

Mfr.:

Description:
Power Management IC Development Tools Full Infineon solution for the high voltage DC-DC stage of a 3kW telecom/industrial SMPS with 600V CoolMOS P7 power MOSFET.

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Evaluation Boards
AC/DC Primary/Secondary Side Controller - Flyback
350 V to 400 V
44 V to 58 V
ICE2QR2280Z
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SI
Output Current: 55 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: CoolMOS
Part # Aliases: EVAL_3KW_2LLC_P7_47 SP001681996
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99