EVAL3K3WTPPFCSIC2TOBO1

Infineon Technologies
726-EVAL3K3WTPPFCSI2
EVAL3K3WTPPFCSIC2TOBO1

Mfr.:

Description:
Power Management IC Development Tools 3300 W CCM bi-directional totem pole with CoolSiC 650 V G2 and XMC

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 6/11/2026
Factory Lead Time:
53
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
555,43 € 555,43 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
Evaluation Boards
Power Factor Correction
2EDF7275F, IMZA65R050M2H, IPW60R017C7, XMC1404
Brand: Infineon Technologies
For Use With: Servers, Telecom
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: EVAL_3K3W_TP_PFC_SIC2 SP006069118
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Slovenia
Assembly Country of Origin:
Slovenia
Country of Diffusion:
Slovenia
The country is subject to change at the time of shipment.

EVAL_3K3W_TP_PFC_SIC2 Evaluation Board

Infineon Technologies EVAL_3K3W_TP_PFC_SIC2 Evaluation Board is a system solution enabled by CoolSiC™ 650V G2 MOSFET. This board features a bridgeless totem-pole Power Factor Corrector (PFC) with bi-directional power capability. The totem-pole offers a complete utilization of the PFC inductors and switches. The EVAL_3K3W_TP_PFC_SIC2 board provides reverse power flow due to the totem-pole's inherent bi-directional power flow capability. This evaluation board delivers up to 99.2% efficiency and comes with a height of 40mm (1U) for a power density of 72W/in3. The EVAL_3K3W_TP_PFC_SIC2 board is used in applications such as battery chargers, battery formation, server power supplies, and power conversion.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More