EVAL2KWZVSFBCFD7TOBO1

Infineon Technologies
726-EVAL2KWZVSFBCFD7
EVAL2KWZVSFBCFD7TOBO1

Mfr.:

Description:
Power Management IC Development Tools EVAL_2KW_ZVS_FB_CFD7

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
511,54 € 511,54 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Boards
Gate Driver
350 V to 420 V
45 V to 56 V
2EDN7524F
Brand: Infineon Technologies
Output Current: 5 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: EVAL_2KW_ZVS_FB_CFD7 SP001720550
Unit Weight: 2,427 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8473302000
CNHTS:
9031809090
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Slovenia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVAL_2KW_ZVS_FB_CFD7 Evaluation Board

Infineon EVAL_2KW_ZVS_FB_CFD7 2kW ZVS Phase-shift Full-bridge Evaluation Board is a platform for the ZVS DC-DC converter for telecom rectifiers with an output voltage from 45 to 56VDC and an output power of 2kW. The ZVS DC-DC Converter offers an input voltage between 350-420VDC (typical 385VDC) and a switching frequency of 100kHz on the primary side. The EVAL_2KW_ZVS_FB_CFD7 provides a high-power density and optimal use of CoolMOS™ and OptiMOS™ BiC devices. The 2kW ZVS Phase-shift Full-bridge Evaluation Board is ideal for telecom SMPS, industrial SMPS, and industrial battery charger applications.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More