EVAL1K4WZVSFBCFD7TOBO1

726-EVAL1K4WZVSFBCFD
EVAL1K4WZVSFBCFD7TOBO1

Mfr.:

Description:
Power Management IC Development Tools EVAL_1K4W_ZVS_FB_CFD7

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Evaluation Boards
Gate Driver
350 V to 410 V
12 V
2EDN7524F
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SI
For Use With: XMC4200
Interface Type: UART
Output Current: 117 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: SP001783674 EVAL_1K4W_ZVS_FB_CFD7
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
MXHTS:
8473300499
ECCN:
EAR99

EVAL_1K4W_ZVS_FB_CFD7 Evaluation Board

Infineon EVAL_1K4W_ZVS_FB_CFD7 Evaluation Board includes high voltage and low voltage power MOSFETs, controllers, and drivers in a high-performance complete Infineon solution. The EVAL_1K4W_ZVS_FB_CFD7 demonstrates a very effective way to design the high voltage DC-DC stage of a server or industrial SMPS fulfilling the highest standard of efficiency and reliability. The Board achieves overall best-in-class performance using a mix of proper control techniques and best-in-class power device selection. Key Infineon products used to achieve this performance level includes an 600V CoolMOS™ CFD7 SJ MOSFET, a EiceDRIVER™ 2EDN advanced dual-channel gate driver IC, a OptiMOS™ 5 80V synchronous rectification MOSFETs, an XMC™ microcontroller and an auxiliary supply solution featuring off-line SMPS current mode controller IC with an integrated 800 V CoolMOS™ device.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More