EVAL1EDS20I12SVTOBO2

726-EVAL1EDS20I12SVT
EVAL1EDS20I12SVTOBO2

Mfr.:

Description:
Power Management IC Development Tools Description:

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
184,47 € 184,47 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
Evaluation Boards
Gate Driver
15 V
1EDS20I12SV
Brand: Infineon Technologies
Output Current: 5 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: EVAL-1EDS20I12SV SP001357942
Unit Weight: 67,258 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8473302000
USHTS:
8543709860
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EiceDRIVER™ Enhanced Isolated Gate Driver ICs

Infineon Technologies EiceDRIVER™ Enhanced Isolated Gate Driver ICs offer protection features such as DESAT, miller clamp, soft-off for MOSFETs, IGBTs, and SiC MOSFETs. These isolated drivers are based on our Coreless Transformer (CT) technology, enabling a world class Common Mode Transient Immunity (CMTI) of 300kV/μs. The miller clamp and accurate short-circuit protection (DESAT) enables superior application safety by avoiding parasitic turn-on and short-circuit when driving CoolSiC™ SiC MOSFET and TRENCHSTOP™ IGBT7. The EiceDRIVER™isolated drivers provide driving capabilities of up to 9A, making booster solutions obsolete. These single-channel and dual-channel gate driver ICs are available as X3 analog family (1ED34xx) and X3 digital family gate driver ICs. The 1ED34xx and 1ED38xx gate driver ICs offer 9A output current and 40Vmax output voltage in a space-saving DS0-16 fine pitch wide-body package with 8mm creepage. These ICs features short-circuit clamping and active shutdown and offer the highest isolation capability for the 1500V DC solar inverter application.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More