EVAL1ED3321MC12NSICTOBO1

726-EVALED3321MC12NS
EVAL1ED3321MC12NSICTOBO1

Mfr.:

Description:
Power Management IC Development Tools gate driver evaluation board Eval-1ED3321MC12N with the 1ED3321MC12N

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
83,58 € 83,58 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
Evaluation Boards
Gate Driver
3.3 V, 5 V
1ED3321MC12N
Brand: Infineon Technologies
For Use With: Gate Driver
Moisture Sensitive: Yes
Output Current: 8.5 A
Product Type: Power Management IC Development Tools
Subcategory: Development Tools
Part # Aliases: EVAL-1ED3321MC12N-SIC SP006206137
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More