EVAL-M3-302FTOBO1

726-EVAL-M3-302FTOBO
EVAL-M3-302FTOBO1

Mfr.:

Description:
Power Management IC Development Tools Control Board for iMOTION Modular Application Design Kit (MADK)

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
59,30 € 59,30 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Motor/Motion Controller & Driver
3.3 V
IMC302A-F064
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Dimensions: 65 mm x 45 mm
Interface Type: I2C, PWM, SPI, UART
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: EVAL-M3-302F SP004177800
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

EVAL-M3-302F Evaluation Board

Infineon Technologies EVAL-M3-302F Evaluation Board is part of the iMOTION™ Modular Application Design Kit (MADK) for drives. This MADK platform is intended for use with various power stages with different control boards. A 20-pin iMOTION™ MADK M1 or the 30-pin iMOTION™ MADK M3 interface connector can be used to interface with the control boards. The EVAL-M3-302F evaluation board is equipped with a 30-pin M3 connector and is intended for running a Power Factor Correction (PFC) and single motor control in parallel. This evaluation board is designed to give comprehensible solutions of sensorless control of permanent magnet motors over the full speed range. It provides Hall-sensor-based or sensorless controls applying 3-phase and type 3 of 2-phase modulation.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More