ESD204B102ELE6327XTMA1

726-ESD204B102ELE632
ESD204B102ELE6327XTMA1

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Transient Protection Diode Bi-directiona

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 58.030

Stock:
58.030 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 58030 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 15000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,447 € 0,45 €
0,31 € 3,10 €
0,151 € 15,10 €
0,126 € 63,00 €
0,088 € 88,00 €
0,077 € 192,50 €
0,069 € 345,00 €
0,058 € 580,00 €
Full Reel (Order in multiples of 15000)
0,052 € 780,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
14 V
SMD/SMT
23 V
17 V
TSLP-2
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Product: TVS Diodes
Factory Pack Quantity: 15000
Subcategory: ESD Protection Diodes / TVS Diodes
Part # Aliases: ESD204-B1-02EL E6327 SP001113390
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Austria
The country is subject to change at the time of shipment.