DF160R12W2H3F_B11

Infineon Technologies
641-DF160R12W2H3FB11
DF160R12W2H3F_B11

Mfr.:

Description:
IGBT Modules 1200 V, 160 A booster IGBT module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
68,25 € 68,25 €
56,40 € 564,00 €
50,80 € 5.334,00 €
510 Quote

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBT Modules
RoHS:  
REACH - SVHC:
SiC IGBT Modules
Quad
1.2 kV
1.55 V
20 A
100 nA
20 mW
Module
- 40 C
+ 150 C
Tray
Brand: Infineon Technologies
Country of Assembly: CN
Country of Diffusion: DE
Country of Origin: AT
Maximum Gate Emitter Voltage: 20 V
Mounting Style: Press Fit
Product Type: IGBT Modules
Series: High Speed IGBT H3
Factory Pack Quantity: 15
Subcategory: IGBTs
Technology: SiC
Tradename: EasyPACK
Part # Aliases: SP001602670 DF160R12W2H3FB11BPSA1
Unit Weight: 36 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541210095
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99

EasyPACK™ 2B IGBT Power Modules

Infineon Technologies EasyPACK™ 2B IGBT Power Modules are a scalable power module solution with a flexible pin grid system perfect for customizing layout and pinout. The packages do not have a base plate, enabling use in various applications. In PIM or Six-Pack configurations, the Infineon EasyPACK 2B IGBT power modules cover the full power range from 20A to 200A at 600V/650V/1200V. These modules also have a power dissipation range from 20mW to 600W and operate from -40°C up to +150°C or +175°C.