DEMOBOARDTLE9252VSKTOBO1

Infineon Technologies
726-DEMOBOARDTLE9252
DEMOBOARDTLE9252VSKTOBO1

Mfr.:

Description:
Interface Development Tools enables evaluation of TLE925x CAN FD tranceiver for Automotive applications

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
107,33 € 107,33 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Interface Development Tools
Demotration Boards
CAN FD Transceiver
TLE9252V
Container
Brand: Infineon Technologies
Country of Assembly: DE
Country of Diffusion: DE
Country of Origin: DE
Interface Type: CAN FD
Operating Supply Voltage: 3.3 V to 5 V
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: DEMOBOARD TLE9252VSK SP005545616
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99