DEMOBCR431ULVDROPTOBO1

726-DEMOBCR431ULVDRO
DEMOBCR431ULVDROPTOBO1

Mfr.:

Description:
LED Lighting Development Tools DEMO_BCR431U_LVDROP

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Quantities greater than 17 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,37 € 15,37 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: LED Lighting Development Tools
Demonstration Kits
BCR431U
6 V to 42 V
Bulk
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: DEMO_BCR431U_LVDROP SP005351261
Unit Weight: 83,375 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

BCR431U LED Driver Evaluation Board

Infineon Technologies BCR431U LED Driver Evaluation Board (DEMOBCR431ULVDROPTOBO1) provides a reference design for a linear and low-voltage-drop LED driver circuit based on the BCR431U Driver IC. The Evaluation Board includes a pre-mounted BCR431U in a PG-SOT23-6 package, 8 white LEDs in series, and required capacitors and resistors. Test points for a multimeter are provided for easy access to signal pins.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.