DEMO5AR4770AG14W1TOBO1

726-DEMO5AR4770AG14W
DEMO5AR4770AG14W1TOBO1

Mfr.:

Description:
Power Management IC Development Tools

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Demonstration Boards
Switching Controller
85 VAC to 300 VAC
5 V, 15 V
ICE5AR4770AG
Brand: Infineon Technologies
Dimensions: 110 mm x 66 mm x 27 mm
Output Current: 830 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: DEMO_5AR4770AG_14W1 SP001854514
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8473302000
USHTS:
8543709860
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More