DDB2U60N12W1RFB11BPSA1

Infineon Technologies
726-2U60N12W1RFB11B
DDB2U60N12W1RFB11BPSA1

Mfr.:

Description:
Diode Modules 1200 V, 60 A EasyBRIDGE diode module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 24   Multiples: 24
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
74,24 € 1.781,76 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Diode Modules
RoHS:  
Screw Mount
1.2 kV
1.85 V
- 40 C
+ 150 C
Tray
Brand: Infineon Technologies
Product: Schottky Diode Modules - SBD
Product Type: Diode Modules
Factory Pack Quantity: 24
Subcategory: Discrete and Power Modules
Technology: SiC
Part # Aliases: DDB2U60N12W1RF_B11 SP005341796
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504409190
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Germany
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EasyPACK™ 2B IGBT Power Modules

Infineon Technologies EasyPACK™ 2B IGBT Power Modules are a scalable power module solution with a flexible pin grid system perfect for customizing layout and pinout. The packages do not have a base plate, enabling use in various applications. In PIM or Six-Pack configurations, the Infineon EasyPACK 2B IGBT power modules cover the full power range from 20A to 200A at 600V/650V/1200V. These modules also have a power dissipation range from 20mW to 600W and operate from -40°C up to +150°C or +175°C.