DD61S14K

641-DD61S14K
DD61S14K

Mfr.:

Description:
Diode Modules 1400V 120A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Diode Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Screw Mount
DD61
1.4 kV
Tray
Brand: Infineon Technologies
Gate Trigger Current - Igt: 40 mA
Output Current: 120 A
Product Type: Diode Modules
Factory Pack Quantity: 15
Subcategory: Discrete and Power Modules
Technology: Si
Part # Aliases: SP000091381 DD61S14KHPSA1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
9504409099
USHTS:
8504409550
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.