CYW954907AEVAL1F

727-CYW954907AEVAL1F
CYW954907AEVAL1F

Mfr.:

Description:
WiFi Development Tools - 802.11 CYW954907 EV KIT

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
88,95 € 88,95 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: WiFi Development Tools - 802.11
RoHS:  
Evaluation Kits
CYW54907
802.11 a/b/g/n/ac
2.4 GHz
5 V to 12 V
WiFi
Tray
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: WiFi Development Tools
Series: CYW54907
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: SP005666783
Unit Weight: 277,335 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8542310030
ECCN:
5A992.C

FEATURED PRODUCTS
INFINEON