CYW943907AEVAL1F

Infineon Technologies
727-CYW943907AEVAL1F
CYW943907AEVAL1F

Mfr.:

Description:
Development Boards & Kits - Wireless CYW943907AEVAL1F EVAL KIT

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
79,96 € 79,96 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Development Boards & Kits - Wireless
RoHS:  
CYW43907
Evaluation Kits
ARM Cortex R4
2.4 GHz, 5 GHz
CYW43907
Tray
Brand: Infineon Technologies
Data Bus Width: 32 bit
Interface Type: Ethernet, I2C, SPI/QSPI, UART
Operating Supply Voltage: 5 V to 12 V
Product Type: Development Boards & Kits - Wireless
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: SP005666775
Unit Weight: 309,080 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8543709990
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

WICED CYW43907 Evaluation Kit

Infineon Technologies WICED CYW43907 Evaluation Kit is used to evaluate and develop single-chip Wi-Fi applications using CYW43907 devices. The CYW43907 is a single-chip 802.11n dual-band (2.4GHz and 5GHz) Wi-Fi SoC with a 320MHz ARM Cortex-R4 MCU. The kit evaluates device functionality to develop applications quickly for a fast time to market. The kit is Arduino compatible and can be expanded with off-the-shelf shields.

IoT Partner Solutions

Infineon Technologies IoT Partner Solutions deliver hardware solutions featuring Infineon wireless technology to enable BLUETOOTH® and Wi-Fi® connectivity. The WICED® Studio SDK is an integrated development environment for the Internet of Things (IoT) that combines Wi-Fi and Bluetooth into a single solution. The Infineon WICED Studio uses many common industry standards and provides WICED APIs and an application framework designed to abstract complexity.

WICED IOT Platform

Infineon Technologies WICED IoT Platform is a portfolio of wireless technologies ranging from Wi-Fi® and BLUETOOTH® to microcontrollers (MCU) built specifically for the IoT. These design-ready, secure products streamline and simplify designs. Infineon has over 20 ecosystem partners working to crack persistent design problems.  

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More