CYW20819A1KFBG

Infineon Technologies
727-CYW20819A1KFBG
CYW20819A1KFBG

Mfr.:

Description:
RF System on a Chip - SoC BLE INDUSTRIAL AND IOT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.075

Stock:
2.075 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2075 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,63 € 3,63 €
3,26 € 32,60 €
2,98 € 745,00 €
2,87 € 1.435,00 €
2,81 € 2.810,00 €
2,28 € 5.586,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
5,20 €
Min:
1

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: RF System on a Chip - SoC
RoHS:  
Bluetooth 5.2
Tray
Brand: Infineon Technologies
Moisture Sensitive: Yes
Product Type: RF System on a Chip - SoC
Series: CYW20819
Factory Pack Quantity: 2450
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: AIROC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
USHTS:
8542310070
ECCN:
5A992.C

AIROC™ BLUETOOTH® & BLUETOOTH LE SoCs

Infineon Technologies AIROC™ BLUETOOTH® and BLUETOOTH LE SoCs enable the capability to compute at the edge for various IoT applications. The devices feature integrated flash with analog and digital components, allowing for easy interfacing with external components.