CYW20736A1KML2G

Infineon Technologies
727-CYW20736A1KML2G
CYW20736A1KML2G

Mfr.:

Description:
RF System on a Chip - SoC Bluetooth, BLE and IEEE 802.15.4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 2450   Multiples: 2450
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,03 € 4.973,50 €
2,02 € 9.898,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,45 €
Min:
1

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: RF System on a Chip - SoC
RoHS:  
BLE
ARM Cortex M3
2.4 GHz
4 dBm
1.2 V
1.2 V
320 kB
- 30 C
+ 85 C
QFN-32
Tray
ADC Resolution: 16 bit
Brand: Infineon Technologies
Data Bus Width: 32 bit
Data RAM Size: 60 kB
Data RAM Type: RAM
Interface Type: I2C, SPI, UART
Maximum Clock Frequency: 24 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 9 Channel
Number of I/Os: 14 I/O
Number of Timers: 4
Operating Supply Voltage: 1.2 V
Product Type: RF System on a Chip - SoC
Program Memory Type: EEPROM
Series: CYW20736
Factory Pack Quantity: 2450
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: AIROC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310070
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

CYW207xx RF System on a Chip

Infineon Technologies CYW207xx RF Systems on a Chip provides a high level of integration for wearables and other consumer/industrial embedded applications. The devices include integrated PMU, IEEE 802.11 MAC/baseband, radio, and BLUETOOTH® for each combo chip. The chips support all rates specified in the IEEE 802.11a/b/g/n/ac specifications. The CYW207xx also supports optional antenna diversity for improved RF performance in difficult environments.