CYUSB3328-88LTXIT

Infineon Technologies
727-CYUSB332888LTXIT
CYUSB3328-88LTXIT

Mfr.:

Description:
USB Interface IC USB SUPER SPEED HUBS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,73 € 8,73 €
6,74 € 67,40 €
6,43 € 160,75 €
5,58 € 558,00 €
5,33 € 1.332,50 €
4,87 € 2.435,00 €
4,24 € 4.240,00 €
Full Reel (Order in multiples of 2000)
4,12 € 8.240,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: USB Interface IC
RoHS:  
USB Hubs
Hub Controller
Super Speed (SS)
1.14 V
1.26 V
Reel
Cut Tape
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Moisture Sensitive: Yes
Product Type: USB Interface IC
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2