CYUSB3304-BVXA

Infineon Technologies
727-CYUSB3304-BVXA
CYUSB3304-BVXA

Mfr.:

Description:
USB Interface IC USB-DATA AUTOMOTIVE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 4290   Multiples: 4290
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,30 € 31.317,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: USB Interface IC
RoHS:  
CYUSB3304
USB Hubs
SMD/SMT
BGA-100
USB 3.0
Super Speed (SS)
5 Gb/s
1.14 V
1.26 V
410 mA
- 40 C
+ 125 C
Tray
Brand: Infineon Technologies
Core: ARM Cortex M0
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Interface Type: Serial
Moisture Sensitive: Yes
Number of Ports: 4 Port
Operating Supply Voltage: 1.2 V
Product Type: USB Interface IC
Factory Pack Quantity: 4290
Subcategory: Interface ICs
Tradename: EZ-USB HX3
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
3A991.a.2

EZ-USB™ FX3 SuperSpeed Controllers

Infineon Technologies EZ-USB™ FX3 SuperSpeed Controllers are designed to enable developers to add USB 3.0 device functionality to any application. EZ-USB FX3 Controllers have a fully configurable, General Programmable Interface (GPIF™ II) that can interface with any processor, ASIC, image sensor, or FPGA (Field Programmable Gate Array). GPIF II provides easy connectivity to popular industry interfaces such as synchronous Slave FIFO, asynchronous SRAM, asynchronous and synchronous Address Data Multiplexed interface, and Compact Flash. 

HX3™ USB 3.0 Hub Controllers

Infineon Technologies HX3™ USB 3.0 Hub Controllers offer advanced charging capabilities, featuring eight downstream ports for enhanced connectivity and flexible design. These highly-interoperable Infineon EZ-USB™ hub controllers offer a feature set with robust interoperability, extensive charging support, and full configurability. HX3 devices are ideal for use in docking stations, monitors, Ultrabook™ devices, digital TVs, set-top boxes, printers, and servers. The versatile HX3 USB 3.0 hub controller offers a Ghost Charging™ feature for charging devices without a host, and it also supports the USB-IF Battery Charging v1.2 specification and charging of Apple devices. HX3 is also the first SuperSpeed USB (USB 3.0) hub controller to offer an Accessory Charger Adapter Dock (ACA-Dock) feature, which enables upstream charging for portable devices with a USB On-The-Go (OTG) host.