CYUSB3082FCAXIXQMA1

Infineon Technologies
726-CYUSB3082FCAXIXQ
CYUSB3082FCAXIXQMA1

Mfr.:

Description:
USB Interface IC USB 3.2 Gen 1 device controllers for USB 5Gbps applications

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 840

Stock:
840 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,41 € 22,41 €
17,54 € 175,40 €
16,74 € 418,50 €
14,97 € 1.497,00 €
14,28 € 3.570,00 €
13,60 € 6.800,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: USB Interface IC
RoHS:  
USB Controllers
SMD/SMT
FBGA-169
USB 3.2
Full Speed (FS)
5 Gb/s
1.62 V
3.63 V
- 40 C
+ 85 C
Tray
Brand: Infineon Technologies
Core: ARM Cortex-M0+, ARM Cortex-M4
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Interface Type: SPI, USB
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V, 3.3 V
Product Type: USB Interface IC
Factory Pack Quantity: 840
Subcategory: Interface ICs
Tradename: EZ-USB
Part # Aliases: CYUSB3082-FCAXI SP005953709
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542310000
USHTS:
8542310030
ECCN:
3A991.a.2

EZ-USB™ 3.2 Peripheral Controllers

Infineon Technologies EZ-USB™ 3.2 Peripheral Controllers are designed to offer improved bandwidth, more I/Os, and integrated flash memory. These controllers integrate a dual-core Arm® Cortex® M4F/M0+ CPU. The EZ-USB 3.2 peripheral controllers feature a USB full-speed device debug port, USB-C® orientation detection, and seven Serial Communication Blocks (SCBs). These controllers are used in applications such as video frame grabbers, mixed reality headsets, 3D scanners, industrial automation, and machine vision.