CYUSB3017-BZXI

Infineon Technologies
727-CYUSB3017-BZXI
CYUSB3017-BZXI

Mfr.:

Description:
USB Interface IC USB-DATA CONSUMER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 244

Stock:
244 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,72 € 16,72 €
13,42 € 134,20 €
12,66 € 316,50 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: USB Interface IC
RoHS:  
USB Peripheral Controllers
USB Controller
SMD/SMT
BGA-121
USB 3.0
Super Speed (SS)
375 Mb/s
1.7 V
3.6 V
200 mA
- 40 C
+ 85 C
Tray
Brand: Infineon Technologies
Core: ARM926EJ-S
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
ESD Protection: Yes
Interface Type: I2C, SPI, USB
Moisture Sensitive: Yes
Number of Ports: 1 Port
Product Type: USB Interface IC
Factory Pack Quantity: 336
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319099
USHTS:
8542390090
ECCN:
3A991.a.2

CYUSB301x EZ-USB™ SX3 Controllers

Infineon Technologies CYUSB301x EZ-USB™ SX3 Controllers are configurable SuperSpeed peripheral controllers delivering integrated and flexible features. The CYUSB301x SX3 features a fully configurable, parallel interface (General Configurable Interface) that can connect to any ASIC, ISP, image sensor, or FPGA that supports Slave FIFO or Video interfaces.