CYUSB3011-BZXC

Infineon Technologies
727-CYUSB3011-BZXC
CYUSB3011-BZXC

Mfr.:

Description:
USB Interface IC EZUSB SuperSpeedCtrl X16 256KB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 697

Stock:
697 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,63 € 22,63 €
18,30 € 183,00 €
17,23 € 430,75 €
16,99 € 1.699,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: USB Interface IC
RoHS:  
EZ-USB FX3
USB Controllers
Peripheral Controller
SMD/SMT
BGA-121
USB 3.0
Super Speed (SS)
5 Gb/s
1.15 V
1.25 V
200 mA
- 40 C
+ 85 C
Tray
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Interface Type: I2C, I2S, SPI, UART, USB
Moisture Sensitive: Yes
Operating Supply Voltage: 3.2 V to 6 V
Product Type: USB Interface IC
Factory Pack Quantity: 336
Subcategory: Interface ICs
Tradename: EZ-USB
Unit Weight: 228 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310075
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2

EZ-USB™ FX3 SuperSpeed Controllers

Infineon Technologies EZ-USB™ FX3 SuperSpeed Controllers are designed to enable developers to add USB 3.0 device functionality to any application. EZ-USB FX3 Controllers have a fully configurable, General Programmable Interface (GPIF™ II) that can interface with any processor, ASIC, image sensor, or FPGA (Field Programmable Gate Array). GPIF II provides easy connectivity to popular industry interfaces such as synchronous Slave FIFO, asynchronous SRAM, asynchronous and synchronous Address Data Multiplexed interface, and Compact Flash.