CYUSB2025-BZXI

Infineon Technologies
727-CYUSB2025-BZXI
CYUSB2025-BZXI

Mfr.:

Description:
USB Interface IC SD2 USB Controller 512K SRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1680   Multiples: 1680
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,41 € 17.488,80 €
5.040 Quote

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: USB Interface IC
RoHS:  
USB Controllers
Peripheral Controller
SMD/SMT
USB 2.0
Super Speed (SS)
480 Mb/s
1.15 V
1.25 V
150 mA
- 40 C
+ 85 C
Tray
Brand: Infineon Technologies
Moisture Sensitive: Yes
Product Type: USB Interface IC
Factory Pack Quantity: 1680
Subcategory: Interface ICs
Tradename: SD2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310075
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.