CYT2B77CADQ0AZSGS

Infineon Technologies
727-YT2B77ADQ0AZSGS
CYT2B77CADQ0AZSGS

Mfr.:

Description:
ARM Microcontrollers - MCU TRAVEO-2 BODY ENTRYLEVEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 600   Multiples: 600
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,04 € 4.224,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: ARM Microcontrollers - MCU
RoHS:  
SMD/SMT
LQFP-144
ARM Cortex M0+, ARM Cortex M4F
1.06 MB
32 bit
12 bit
100 MHz, 160 MHz
122 I/O
128 kB
2.7 V
5.5 V
- 40 C
+ 105 C
Tray
Analogue Supply Voltage: 2.7 V to 5.5 V
Brand: Infineon Technologies
Data RAM Type: SRAM
Data ROM Size: 32 kB
Data ROM Type: ROM
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 54 Channel
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 600
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310025
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Japan
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

CYT2B7 TRAVEO™ T2G 32-bit Automotive MCUs

Infineon Technologies CYT2B7 TRAVEO™ T2G 32-bit Automotive MCUs are designed for automotive body electronics with processing power and network connectivity built into the Arm® Cortex®-M4F. These MCUs are designed for Automotive Body applications such as body control modules, HVAC, and lighting. The Infineon TRAVEO devices have advanced security features with the introduction of an HSM (Hardware Security Module), dedicated Cortex®-M0+ for secure processing, and embedded flash in dual bank mode for FOTA requirements. Six power modes enable ECUs to minimize overall power consumption and cutting-edge security features for secure communication with great memory size and pin-count scalability. The MCUs have an optimized software platform for Infineon Autosar MCAL (Microcontroller Abstraction Layer), self-test libraries, Flash EEPROM emulation, and security low-level drivers combined with third-party firmware.

Automotive Solutions

Infineon Technologies Automotive Solutions are an AEC-Q100 qualified portfolio that consists of high-quality products with a strict zero-defect policy in manufacturing and testing. MCU, NOR, RAM, and PMIC parts ensure quality and support for cluster, body electronics, HMI, and high-performance storage solutions.

Automotive PSOC™, TRAVEO™ T2G, & AURIX™ MCUs

Infineon Technologies Automotive PSOC™, TRAVEO™ T2G, and AURIX™ Microcontrollers (MCUs) offer a comprehensive product range that includes state-of-the-art 32-bit microcontrollers. These MCUs provide strong performance, future-proven security solutions, and traditional 8- and 16-bit microcontrollers. The 32-bit MCU product portfolio includes TRAVEO, T2G, Auto PSOC, based on Arm® Cortex®-M technology, and AURIX, which uses TriCore™ technology. Infineon's broad range of microcontrollers enables scalable and high-performance solutions for applications in automotive, industrial, and consumer markets. All Infineon automotive microcontrollers are AECQ-100 qualified and supply excellent performance and reliability based on TriCore benchmark technology and an Arm Cortex. The devices include rich connectivity features ideal for automotive and safety-critical industrial applications.

32-bit TRAVEO™ T2G Arm® Cortex® Microcontrollers

Infineon Technologies 32-bit TRAVEO™ T2G Arm® Cortex® Microcontroller offers cutting-edge performance, safety, and security features for smart green mobility and safety-critical industry applications. These MCUs are built using single Arm® Cortex®-M4F and dual Cortex-M7F and have an enhanced performance of 1500DMIPS in the TRAVEO T2G Arm family. The TRAVEO automotive MCUs offer scalability across memory size and pin count. IP compatibility enables customers to design and develop systems using a single-platform MCU solution. These MCUs possess advanced security features like a Hardware Security Module (HSM), dedicated Cortex-M0+ for secure processing, and embedded flash in dual bank mode for Firmware Over-the-Air (FOTA) requirements.