CYT2B74CADQ0AZEGST

Infineon Technologies
727-T2B74CADQ0AZEGST
CYT2B74CADQ0AZEGST

Mfr.:

Description:
ARM Microcontrollers - MCU TRAVEO-2 BODY ENTRYLEVEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
6,80 € 3.400,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
10,26 €
Min:
1

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: ARM Microcontrollers - MCU
RoHS:  
Reel
Brand: Infineon Technologies
Moisture Sensitive: Yes
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 500
Subcategory: Microcontrollers - MCU
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
USHTS:
8542310025
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Japan
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

32-bit TRAVEO™ T2G Arm® Cortex® Microcontrollers

Infineon Technologies 32-bit TRAVEO™ T2G Arm® Cortex® Microcontroller offers cutting-edge performance, safety, and security features for smart green mobility and safety-critical industry applications. These MCUs are built using single Arm® Cortex®-M4F and dual Cortex-M7F and have an enhanced performance of 1500DMIPS in the TRAVEO T2G Arm family. The TRAVEO automotive MCUs offer scalability across memory size and pin count. IP compatibility enables customers to design and develop systems using a single-platform MCU solution. These MCUs possess advanced security features like a Hardware Security Module (HSM), dedicated Cortex-M0+ for secure processing, and embedded flash in dual bank mode for Firmware Over-the-Air (FOTA) requirements.