CYPD2122-20FNXIT

Infineon Technologies
727-CYPD2122-20FNXIT
CYPD2122-20FNXIT

Mfr.:

Description:
USB Interface IC USB Type-C Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
0,92 € 1.840,00 €
0,886 € 3.544,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: USB Interface IC
RoHS:  
CYPD2122
USB Controllers
Power Delivery
SMD/SMT
USB-C 1.0
High Speed (HS)
1 Mb/s
2.7 V
5.5 V
7.5 mA
- 40 C
+ 105 C
Reel
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: USB Interface IC
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Tradename: EZ-PD
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310075
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2