CYPAS213A124SXQTXUMA1

Infineon Technologies
726-CYPAS213A124SXQT
CYPAS213A124SXQTXUMA1

Mfr.:

Description:
Switching Controllers CHARGER_ADAPTER

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.000

Stock:
2.000 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,49 € 2,49 €
1,86 € 18,60 €
1,70 € 42,50 €
1,53 € 153,00 €
1,47 € 367,50 €
Full Reel (Order in multiples of 1000)
1,38 € 1.380,00 €
1,34 € 2.680,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Switching Controllers
RoHS:  
Flyback
1 Output
300 kHz
55 %
3.3 V to 28 V
- 40 C
+ 105 C
SMD/SMT
SOIC-24
Reel
Cut Tape
Brand: Infineon Technologies
Fall Time: 25 ns
Isolation: Non-Isolated
Moisture Sensitive: Yes
Operating Supply Voltage: 3.15 V to 30 V
Product: Switching Controllers
Product Type: Switching Controllers
Shutdown: No Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Part # Aliases: CYPAS213A1-24SXQ SP005957336
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.