CYBT-413061-02

Infineon Technologies
727-CYBT-413061-02
CYBT-413061-02

Mfr.:

Description:
Bluetooth Modules - 802.15.1 BT DM INDUSTRIAL AND IOT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 952

Stock:
952 Can Dispatch Immediately
Factory Lead Time:
29 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,19 € 10,19 €
8,86 € 88,60 €
8,40 € 210,00 €
7,77 € 777,00 €
7,34 € 1.835,00 €
Full Reel (Order in multiples of 500)
7,30 € 3.650,00 €
6,74 € 6.740,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
BLE, Bluetooth 5.0, BR/EDR
UART, I2C, I2S, PCM, SPI,
4 dBm
- 95 dBm
2.45 GHz
1.76 V
3.63 V
- 30 C
+ 85 C
Reel
Cut Tape
Brand: Infineon Technologies
Core: ARM Cortex-M4
Dimensions: 12 mm x 16.3 mm x 1.7 mm
Frequency Range: 2.4 GHz to 2.5 GHz
Height: 1.7 mm
Length: 16.3 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE, Classic Bluetooth
Protocol - Sub GHz: ISM
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Supply Current Receiving: 5.9 mA
Supply Current Transmitting: 5.6 mA
Width: 12 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8517620000
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

AIROC™ BLUETOOTH® & BLUETOOTH LE Modules

Infineon Technologies AIROC™ BLUETOOTH® and BLUETOOTH LE Modules assist users in developing Internet of Things (IoT) design quickly and efficiently. These modules greatly reduce development risk and accelerate time to market. Additionally, the modules are qualified by Bluetooth SIG and have received regulatory certification approval from organizations like FCC, ISED, MIC, and CE. This allows users to focus on creating unique IoT applications without worrying about the complexities of board bring-up, RF/spec testing, performance testing, and regulatory testing.