CYBLE-202007-EVAL

727-CYBLE202007EVAL
CYBLE-202007-EVAL

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 Module Kit

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,15 € 18,15 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Evaluation Boards
CYBLE-202007-01
2.4 GHz
1.8 V to 5.5 V
Bluetooth
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 15 mm x 23 mm x 2.05 mm
For Use With: CY8CKIT-002 MINIPROG3, CY8CKIT-042-BLE Pioneer Kit
Packaging: Tray
Product Type: Bluetooth Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Version: Version 4.2
Part # Aliases: SP005672799
Unit Weight: 1,260 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

CYBLE-202007-EVAL EZ-BLE PROC Evaluation Board

Infineon Technologies CYBLE-202007-EVAL EZ-BLE™ PROC™ Evaluation Board allows for the evaluation and development of applications on the EZ-BLE PRoC Module (CYBLE-202007-01). The EZ-BLE PRoC Module is a fully integrated, fully certified, 15mm x 23mm x 2.05mm, programmable, Bluetooth® Smart module designed to reduce time-to-market.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More