CYBLE-012011-EVAL

727-CYBLE-012011EVAL
CYBLE-012011-EVAL

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 Eval Kit for CYBLE-01201x-x0

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Quantities greater than 14 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,75 € 17,75 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Evaluation Boards
CYBLE-012011-00, CYBLE-012012-10
2.4 GHz
BLE
Brand: Infineon Technologies
Description/Function: EZ-BLE PRoC evaluation board
For Use With: CY8CKIT-002 , CY8CKIT-042-BLE
Packaging: Tray
Product Type: Bluetooth Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Version: Version 4.1
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
MXHTS:
8473300499
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CYBLE-012011-EVAL EZ-BLE PRoC Evaluation Board

Infineon Technologies CYBLE-012011-EVAL EZ-BLE™ PRoC™ Evaluation Board helps evaluate and develop applications on the EZ-BLE Modules (CYBLE-012011-00 and CYBLE-012012-10). The EZ-BLE Module is a fully integrated, fully certified, 14.5mm x 19.2mm x 2mm programmable, BLUETOOTH® Smart module. This evaluation board is designed to reduce the time to market.

BLUETOOTH® Low Energy Modules & Development Tools

Infineon Technologies BLUETOOTH® Low Energy (BLE) Modules and Dev Tools are a portfolio of PSoC 4 BLE, PRoC BLE, and EZ-BLE modules. The PSoC 4 BLE and PRoC BLE are single-mode solutions with full-featured BLUETOOTH® 4.2 qualifications.