CYAT81689-100AS77Z

Infineon Technologies
727-AT81689-100AS77Z
CYAT81689-100AS77Z

Mfr.:

Description:
Touch Screen Controllers PSOC BASED - TRUETOUCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 900   Multiples: 900
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,84 € 13.356,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Touch Screen Controllers
RoHS:  
Capacitive Touchscreen Controller
CMOS
32 bit
I2C, SPI
5.5 V
1.71 V
20 mA
- 40 C
+ 105 C
SMD/SMT
TQFP-100
Tray
Architecture: Arm® Cortex® CPU
Brand: Infineon Technologies
Moisture Sensitive: Yes
Number of ADC Inputs: 4 ADC Inputs
Product: Touch Screen Controllers
Product Type: Touch Screen Controllers
Factory Pack Quantity: 900
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542310030
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

PSOC™ Automotive Multitouch Gen6XL

Infineon Technologies PSOC™ Automotive Multitouch Gen6XL is a single-chip solution for automotive and transportation infotainment applications. The Infineon Technologies Gen6XL features enhanced electromagnetic emissions and immunity for seamless interaction on large touch screens up to 15 inches. The device also features thick glove operation, water rejection for wet finger tracking, and the incorporation of a power-efficient CapSense™ button.

Automotive PSOC™, TRAVEO™ T2G, & AURIX™ MCUs

Infineon Technologies Automotive PSOC™, TRAVEO™ T2G, and AURIX™ Microcontrollers (MCUs) offer a comprehensive product range that includes state-of-the-art 32-bit microcontrollers. These MCUs provide strong performance, future-proven security solutions, and traditional 8- and 16-bit microcontrollers. The 32-bit MCU product portfolio includes TRAVEO, T2G, Auto PSOC, based on Arm® Cortex®-M technology, and AURIX, which uses TriCore™ technology. Infineon's broad range of microcontrollers enables scalable and high-performance solutions for applications in automotive, industrial, and consumer markets. All Infineon automotive microcontrollers are AECQ-100 qualified and supply excellent performance and reliability based on TriCore benchmark technology and an Arm Cortex. The devices include rich connectivity features ideal for automotive and safety-critical industrial applications.