CYAT81682-100AS77

Infineon Technologies
727-CYAT81682100AS77
CYAT81682-100AS77

Mfr.:

Description:
Touch Screen Controllers PSOC BASED - TRUETOUCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 900   Multiples: 900
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,70 € 8.730,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Touch Screen Controllers
RoHS:  
CYAT81682
- 40 C
+ 105 C
TQFP-100
Tray
Brand: Infineon Technologies
Country of Assembly: PH
Country of Diffusion: CN
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: Touch Screen Controllers
Factory Pack Quantity: 900
Subcategory: Data Converter ICs
Tradename: TrueTouch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2

PSOC™ Automotive Multitouch Gen6XL

Infineon Technologies PSOC™ Automotive Multitouch Gen6XL is a single-chip solution for automotive and transportation infotainment applications. The Infineon Technologies Gen6XL features enhanced electromagnetic emissions and immunity for seamless interaction on large touch screens up to 15 inches. The device also features thick glove operation, water rejection for wet finger tracking, and the incorporation of a power-efficient CapSense™ button.