CYAT81659-100AS48T

Infineon Technologies
727-CYAT81659100A48T
CYAT81659-100AS48T

Mfr.:

Description:
Touch Screen Controllers CYAT81659-100AS48T

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1500   Multiples: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
8,70 € 13.050,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Touch Screen Controllers
RoHS:  
CYAT8165x
Capacitive Slider Controller
32 bit
I2C, SPI
5.5 V
1.71 V
- 40 C
+ 105 C
SMD/SMT
TQFP-100
Reel
Brand: Infineon Technologies
Moisture Sensitive: Yes
Product: Touch Screen Controllers
Product Type: Touch Screen Controllers
Factory Pack Quantity: 1500
Subcategory: Data Converter ICs
Tradename: TrueTouch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542310000
CAHTS:
8542310000
USHTS:
8542310030
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.