CYAT81658-100AS48

Infineon Technologies
727-CYAT81658100AS48
CYAT81658-100AS48

Mfr.:

Description:
Touch Screen Controllers PSOC BASED - TRUETOUCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 900   Multiples: 900
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,95 € 5.355,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Touch Screen Controllers
RoHS:  
CYAT8165x
Capacitive Touchscreen Controller
I2C, SPI
5.5 V
1.71 V
20 mA
- 40 C
+ 105 C
SMD/SMT
TQFP-100
Tray
Architecture: Arm® Cortex® CPU
Brand: Infineon Technologies
Country of Assembly: TW
Country of Diffusion: US
Country of Origin: TW
Moisture Sensitive: Yes
Product: Touch Screen Controllers
Product Type: Touch Screen Controllers
Factory Pack Quantity: 900
Subcategory: Data Converter ICs
Tradename: TrueTouch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310030
MXHTS:
8542310302
ECCN:
3A991.a.2